ECM24DRTI

Heilind Number:SULECM24DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRTI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRTI

Detailed Description

Introducing the ECM24DRTI, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting durability even in harsh environments. Boasting a 5A amperage rating and a maximum voltage of 950VAC, it is suitable for high-power applications. The contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity and signal integrity. With two rows of 48 positions each and a pitch of 3.96mm, it offers ample connectivity options for your PCB designs. The straight orientation and threaded mount type make installation easy and secure, while the through-hole termination method ensures a strong and stable connection. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. With its compact dimensions of 10.95mm in height and 8.26mm in width, it saves space on your PCB layout without compromising performance. Trust in the ECM24DRTI for your connectivity needs, delivering exceptional quality and reliability in every connection.