ECM24DRTN-S13

Heilind Number:SULECM24DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRTN-S13

Detailed Description

The ECM24DRTN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. With a compact design featuring two rows of 48 female contacts, this connector offers seamless integration on PCBs. The termination method using a card extender ensures secure and stable connections. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent electrical conductivity. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it is suitable for use in various environments. The connector's full bellow contact type and straddle orientation further enhance its performance and versatility. With a tail length of 3.1 mm and a low profile connector height of 10.95 mm, it allows for efficient PCB layout. Ideal for high-reliability applications, the ECM24DRTN-S13 is a key component in ensuring seamless connectivity and performance in electronic systems.