ECM24DRTN

Heilind Number:SULECM24DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRTN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRTN

Detailed Description

Introducing the ECM24DRTN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers superior durability and conductivity. With a maximum amperage of 5 A and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The female connector has two rows with 48 positions, allowing for versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts ensure low contact resistance and excellent signal integrity. Operating in a temperature range of -65 to 125 °C, this connector is perfect for harsh environments. With a compact size and a connector height of 10.95 mm, it saves space on your PCB layout. Trust in the ECM24DRTN for high-reliability connections in your electronic designs.