ECM24DRTS-S13

Heilind Number:SULECM24DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRTS-S13

Detailed Description

Introducing the ECM24DRTS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a rugged construction with PBT and phosphor bronze materials, this connector is built to withstand demanding industrial environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures safe and stable power transmission. The female gender, two rows, and side-hole mount type offer versatile installation options. Gold-plated phosphor bronze contacts with a full bellow design guarantee excellent signal integrity. With 48 positions and a pitch of 3.96mm (.156in), it provides ample connectivity in compact spaces. The termination method of card extender and termination plating of matte tin ensure secure and durable connections. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. With a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECM24DRTS-S13 for high-reliability performance in your designs.