ECM24DRTS

Heilind Number:SULECM24DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRTS

Detailed Description

Introducing the ECM24DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, side-hole mount layout with Thru Hole termination method offers easy and secure installation. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and signal integrity. Operating at a voltage of 950 VAC and amperage of 5 A, this connector is suitable for power and data transmission. With 48 positions and a pitch of 3.96 mm, it allows for versatile connectivity options. The Full Bellow contact type and straight orientation further enhance its performance. Rated for a wide operating temperature range from -65 to 125 °C, this connector is resilient in extreme conditions. Measuring 10.95 mm in height and .325 in (8.26 mm) in width, it offers a compact and space-saving solution for PCB connections. The matte tin termination plating ensures durability and longevity. Ideal for industrial, aerospace, and telecommunications applications, the ECM24DRTS is a reliable choice for high-reliability connectivity needs.