ECM24DRUH

Heilind Number:SULECM24DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRUH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRUH

Detailed Description

PBT & Phosphor Bronze Board-to-Board/ Card Edge Connector, SKU ECM24DRUH, boasts a robust design for high-reliability applications. With a 5A current rating and 950VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender, 2 rows with 48 positions, and a 3.96mm pitch, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees optimal signal transfer. Its straight orientation and thru-hole termination method provide easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The connector, with a compact height of 10.95mm and width of 8.26mm, fits snugly in tight spaces. With matte tin termination plating, it ensures long-lasting performance. Ideal for industrial and electronic applications requiring secure board-to-board connections.