ECM24DRUN

Heilind Number:SULECM24DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRUN

Detailed Description

ECM24DRUN - This female board-to-board PCB connector features a robust construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 5A and voltage capability up to 950VAC, it is suitable for high-power applications. The connector offers 48 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for efficient signal transmission. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. Designed for through-hole mounting, it has a tail length of 5.72mm (.225in) for secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its straight orientation and compact dimensions make it easy to integrate into various electronic devices. With matte tin termination plating, it ensures stable connections over time. The ECM24DRUN is a high-quality and high-reliability component, meeting the stringent requirements of professional applications.