ECM24DRUS

Heilind Number:SULECM24DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRUS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRUS

Detailed Description

Introducing the ECM24DRUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 48 contacts, with a pitch of 3.96mm (.156 inches) for easy PCB mounting. Constructed with PBT and Phosphor Bronze, and contact plating of gold, it ensures excellent conductivity and durability. The full bellow contact type guarantees secure connections, while the straight orientation and side hole mount type offer versatile installation options. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method through-hole with matte tin plating further enhances its reliability. The ECM24DRUS is a top choice for engineers seeking high-quality connectors for mission-critical systems.