ECM24DRXH

Heilind Number:SULECM24DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRXH

Detailed Description

The ECM24DRXH is a high-performance female connector designed for board-to-board and card edge applications. With two rows and 48 positions, it offers ample connectivity options. Crafted from durable PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. Gold-plated contacts guarantee optimal signal transmission, while the Full Bellow contact type provides secure connections. Featuring a clearance hole mount type and termination method, installation is straightforward. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained designs. The Matte Tin termination plating further enhances its durability. Whether used in aerospace, telecommunications, or industrial settings, the ECM24DRXH connector delivers efficient and long-lasting performance.