ECM24DRXI

Heilind Number:SULECM24DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRXI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRXI

Detailed Description

Introducing the ECM24DRXI, a high-performance board-to-board PCB connector designed for precision electrical connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. Featuring a female gender and two rows of contacts, it offers seamless integration into your circuitry. The threaded mount type and thru-hole termination method guarantee secure attachment. Engineered for efficiency, it has a contact pitch of 3.96mm and a maximum voltage rating of 950VAC, making it suitable for high-power applications. The full bellow contact type and gold plating ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. With 48 positions and a tail length of 3.48mm, it provides ample connectivity options. Compact in design, with a connector height of 10.95mm and width of 8.26mm, it saves valuable space on your PCB. The ECM24DRXI is a top-of-the-line solution for your connectivity needs, meeting the highest standards of performance and reliability.