| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DRXN |
ECM24DRXN
| Heilind Number: | SULECM24DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DRXN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 5A amperage capacity and 950VAC voltage rating, making it ideal for power-intensive applications. With two rows of 48 gold-plated contacts, it ensures secure and low-resistance connections. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in extreme conditions. Trust in the ECM24DRXN for efficient and durable power connectivity in your electronic systems.

