ECM24DRXS

Heilind Number:SULECM24DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRXS

Detailed Description

Ideal for high-performance applications, the ECM24DRXS connector is a must-have component for your PCB setups. Featuring a sturdy construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity with an amperage rating of 5A and a voltage capacity of 950VAC. With two rows of contacts and a side hole mount type, it offers seamless integration onto your boards. The Thru Hole termination method guarantees secure attachment, while the Gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its straight orientation, 48 positions, and full bellow contact type make it versatile for various applications. With a compact size (10.95mm in height, .325in width), it saves space on your boards. Trust in the reliability of the ECM24DRXS for your connectivity needs in aerospace, defense, and industrial systems.