ECM24DRYH-S13

Heilind Number:SULECM24DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DRYH-S13

Detailed Description

Introducing the ECM24DRYHS13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with 48 positions, each with a pitch of 3.96mm for secure mating. Engineered for reliability, it boasts contact materials of Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for various power and signal applications. Its straddle orientation and clearance hole mount type offer versatility in installation. The connector operates seamlessly in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. With a connector height of 10.95mm and a tail length of 10.4mm, it provides a compact yet efficient solution for your PCB connectivity needs. Trust the ECM24DRYHS13 for high-reliability performance in your electronic designs.