ECM24DRYH

Heilind Number:SULECM24DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRYH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRYH

Detailed Description

Introducing the ECM24DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, double-row design with 48 positions, and 5A amperage rating make it ideal for high-density circuitry. Gold-plated phosphor bronze contacts offer superior conductivity, while the 3.96mm pitch and 10.8mm tail length allow for easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for various industrial uses. With a clearance hole mount and thru-hole termination method, it guarantees secure attachment to PCBs. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width ensure space-efficient installation. Trust the ECM24DRYH for dependable and efficient board-to-board connections in your electronic designs.