ECM24DRYI-S13

Heilind Number:SULECM24DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRYI-S13

Detailed Description

The ECM24DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 48 positions, it offers reliable connectivity in a compact form factor. The female connector features a threaded mount type and card extender termination method, ensuring secure attachment and easy installation. Constructed with PBT and phosphor bronze materials, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, making it suitable for a wide range of environments. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a full bellow contact type and straddle orientation, it provides stable and efficient signal transmission. The matte tin termination plating enhances durability and longevity. Ideal for use in various electronic devices, the ECM24DRYIS13 connector is a reliable solution for your connectivity needs.