ECM24DRYI

Heilind Number:SULECM24DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRYI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRYI

Detailed Description

Introducing the ECM24DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a straight orientation and 48 positions over 2 rows, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination method provide secure and easy installation. Operating at a wide temperature range of -65 to 125 °C and rated for 950 VAC, it is suitable for harsh environments. The full bellow contact type guarantees low contact resistance and high mating cycles. With a tail length of 10.8 mm and a connector height of 10.95 mm, it offers versatility in installation. Ideal for aerospace, military, and industrial applications, the ECM24DRYI is a reliable choice for your connectivity needs.