| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DRYN-S13 |
ECM24DRYN-S13
| Heilind Number: | SULECM24DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM24DRYN-S13, ensures reliable power and signal transmission in female gender, featuring two rows with a 3.96mm pitch. With gold-plated phosphor bronze contacts and full bellow design, it guarantees high conductivity and durability. Operating at up to 950VAC and 5A, this connector is suitable for demanding applications. Its straddle orientation and 48 positions offer versatile connectivity. The termination method of card extender with matte tin plating on termination ensures secure attachment. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various environments. This connector, with a compact height of 10.95mm and width of 8.26mm, is a crucial component in high-performance electronic systems.

