| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DRYN |
ECM24DRYN
| Heilind Number: | SULECM24DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DRYN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 48 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its straight orientation and no-mounting design facilitate easy installation. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the ECM24DRYN.

