ECM24DRYS

Heilind Number:SULECM24DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DRYS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DRYS

Detailed Description

Introducing the ECM24DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with a dual-row configuration and side-hole mount type, offers versatility in installation. Termination through holes guarantees secure attachment, while gold-plated phosphor bronze contacts provide excellent conductivity. Operating at up to 950 VAC and 5 A, it meets the needs of power-intensive systems. Featuring 48 positions in a straight orientation, this connector is perfect for intricate circuitry. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse industrial settings. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. With matte tin termination plating, it ensures long-term durability. The ECM24DRYS is ideal for use in aerospace, defense, and other hi-rel applications where performance is paramount. Trust in its quality and precision engineering for seamless connectivity in your projects.