ECM24DSAH

Heilind Number:SULECM24DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSAH

Detailed Description

The ECM24DSAH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 48 positions, it offers reliable connectivity in compact spaces. The connector features PBT and phosphor bronze construction, ensuring durability and high conductivity. Gold-plated contacts and matte tin terminations further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and clearance hole mount type provide flexibility in installation. Rated for 5A and 950VAC, this connector is ideal for power and signal transmission in industrial and commercial systems. With its full bellow contact design, it guarantees secure mating even in high-vibration settings. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it meets industry standards for PCB connectivity. The ECM24DSAH is RoHS compliant and offers reliable performance, making it a crucial component in electronic assemblies.