ECM24DSAI

Heilind Number:SULECM24DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DSAI

Detailed Description

Introducing the ECM24DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector ensures secure and reliable connections. Featuring threaded mount type and thru-hole termination method, it guarantees stability on the PCB. Constructed with PBT and phosphor bronze materials, it offers durability and excellent conductivity. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the full bellow contact type and right-angle orientation provide versatility in installation. With 48 positions and a maximum amperage of 5A, it meets the needs of complex electronic systems. Rated for up to 950VAC and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Ideal for high-reliability applications, the ECM24DSAI connector is a key component for ensuring seamless connectivity in electronic devices.