| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DSAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DSAN |
ECM24DSAN
| Heilind Number: | SULECM24DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DSAN |
| ECAD Model: |
Specifications
Detailed Description
The ECM24DSAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in high-voltage environments up to 950 VAC. With a compact design and right-angle orientation, it's ideal for space-constrained installations. The 48-position, 2-row configuration with a pitch of 3.96mm allows for efficient signal transmission. Its full bellow contact type and thru-hole termination method guarantee secure connections, while the matte tin plating offers enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECM24DSAN is a dependable choice for mission-critical systems.

