| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DSEF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DSEF |
ECM24DSEF
| Heilind Number: | SULECM24DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DSEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DSEF, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a pitch of 3.96mm and 48 positions spread across 2 rows, this connector ensures efficient data transmission. The female gender, straight orientation, and floating bobbin mount type offer versatility in installation. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliable performance even in harsh environments. Featuring eyelet termination with gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The ECM24DSEF is the ideal choice for applications where quality and performance are paramount.

