ECM24DSEH-S13

Heilind Number:SULECM24DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSEH-S13

Detailed Description

Introducing SKU ECM24DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, ensuring secure and reliable connectivity. With a clearance hole mount type and card extender termination method, installation is efficient and straightforward. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at up to 950 VAC and 5 A, it meets stringent power requirements. With a pitch of 3.96 mm and a full bellow contact type, it provides precise alignment and robust contact. Its straddle orientation and 48 positions make it versatile for various PCB configurations. The connector's -65 to 125°C operating temperature range and matte tin termination plating ensure reliability in harsh environments. Compact yet sturdy, with dimensions of 10.95 mm in height and 8.26 mm in width, it's ideal for space-constrained installations. Trust in the ECM24DSEHS13 for exceptional performance in critical electronic systems.