ECM24DSEH

Heilind Number:SULECM24DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DSEH

Detailed Description

The ECM24DSEH is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity in harsh environments. Its female gender, two rows, and clearance hole mount type make it easy to integrate into various electronic systems. The termination method of eyelet, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector meets stringent performance requirements. With 48 positions, a pitch of 3.96mm, and a straight orientation, it offers high-density connectivity with precise alignment. The full bellow contact type and matte tin termination plating further enhance its reliability. Suitable for use in a wide temperature range from -65 to 125°C, the ECM24DSEH is ideal for aerospace, defense, and other hi-rel applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Trust in the ECM24DSEH for secure and efficient board-to-board connections in your critical electronic systems.