ECM24DSEI-S13

Heilind Number:SULECM24DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSEI-S13

Detailed Description

ECM24DSEI-S13 features a robust female connector with PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 5A and voltage capacity of 950VAC, this connector is suitable for high-power applications. Its 48 positions, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The straddle orientation and threaded mount type provide versatility in installation. Measuring 10.95mm in height and .325in in width, this connector is compact yet efficient, making it a perfect choice for board-to-board and card edge connections in various electronic devices.