ECM24DSEI-S243

Heilind Number:SULECM24DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSEI-S243

Detailed Description

Introducing the ECM24DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with a single row of 24 contact positions, ensuring reliable connectivity. Its threaded mount type and eyelet termination method guarantee secure installation. Crafted with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a pitch of 3.96mm, voltage rating of 950 VAC, and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation, full bellow contact type, and operating temperature range of -65 to 125°C make it ideal for harsh environments. Measuring 10.95mm in height and .325 inches in width, the ECM24DSEIS243 is a compact yet robust solution for your connectivity needs.