ECM24DSEI

Heilind Number:SULECM24DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSEI

Detailed Description

Introducing the ECM24DSEI, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision, this female connector features PBT and phosphor bronze construction with gold plating for enhanced conductivity and durability. With a pitch of 3.96mm and 48 positions spread across 2 rows, it ensures efficient data transmission. The termination method of eyelet and threaded mount type guarantee secure installation. Operating at a voltage of 950VAC and an amperage of 5A, it is suitable for various applications. Its full bellow contact type and straight orientation further optimize signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in challenging environments. Measuring at a compact height of 10.95mm and width of 8.26mm, it offers space-saving solutions without compromising performance. Trust in the ECM24DSEI for your connectivity needs, where quality meets efficiency.