ECM24DSEN-S13

Heilind Number:SULECM24DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DSEN-S13

Detailed Description

The ECM24DSEN-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure connection with two rows of 48 positions. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures efficient power delivery. The phosphor bronze contacts with gold plating guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method using a card extender and matte tin plating on the termination ensure easy installation and durability. With a compact size of 10.95mm in height and 8.26mm in width, it offers space-saving connectivity. Meeting the highest standards of quality and performance, the ECM24DSEN-S13 is an essential component for any electronic system requiring reliable board-to-board connections.