ECM24DSEN-S243

Heilind Number:SULECM24DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM24DSEN-S243

Detailed Description

Introducing the ECM24DSENS243 Board To Board PCB Connector, a high-performance component designed for reliable electronic connections. Featuring a female gender with one row of 24 positions, this connector ensures seamless integration in your PCB layouts. Crafted with durable PBT and Phosphor Bronze materials, it offers a secure termination method using eyelets. The gold-plated contacts guarantee optimal conductivity, capable of handling up to 3A and 950VAC. With a straight orientation and a pitch of 3.96mm, precise alignment is achieved. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 10.95mm in height and 8.26mm in width, makes it space-efficient. Trust in the ECM24DSENS243 for robust and high-speed data transmission in your electronic systems.