ECM24DSEN

Heilind Number:SULECM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DSEN

Detailed Description

Introducing the ECM24DSEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contact positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 inches), it offers efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is via eyelets, providing a stable connection. Operating at an impressive voltage of 950 VAC and with an amperage rating of 5A, this connector is suitable for a wide range of electronic devices. Its straight orientation and low-profile design make it versatile for various board-to-board configurations. With a wide operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. The connector is RoHS compliant and suitable for lead-free soldering, with termination plating in matte tin. Whether for industrial equipment, telecommunications, or aerospace applications, the ECM24DSEN ensures optimal performance and durability. Elevate your connectivity solutions with this top-of-the-line PCB connector.