| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DSES-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DSES-S243 |
ECM24DSES-S243
| Heilind Number: | SULECM24DSES-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DSES-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DSES-S243, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Featuring 24 gold-plated phosphor bronze contacts arranged in a single row with a pitch of 3.96mm (.156 in), it ensures reliable and efficient data transfer. The termination method using eyelets guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26 mm) in width, allows for easy integration into your electronic assemblies. Trust the ECM24DSESS243 for superior performance in your connectivity solutions.

