| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DSES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DSES |
ECM24DSES
| Heilind Number: | SULECM24DSES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DSES |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECM24DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capability of 950VAC, it offers robust power transmission. The 2-row, 48-position layout with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Its straight orientation and side-hole mount type make installation easy and secure. Trust the ECM24DSES for superior performance in your electronic systems.

