ECM24DSUI

Heilind Number:SULECM24DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSUI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSUI

Detailed Description

Introducing the ECM24DSUI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision using PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring a single row layout with 24 positions and a pitch of 3.96mm (.156 in), it offers efficient signal transfer in compact spaces. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. With gold-plated phosphor bronze contacts and full bellow design, it ensures low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. The matte tin termination plating enhances its longevity, while the straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width make it versatile for various system designs. Trust the ECM24DSUI for robust and efficient board-level connections in your electronic devices.