ECM24DSUS

Heilind Number:SULECM24DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSUS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSUS

Detailed Description

The ECM24DSUS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender, this connector has a single row with 24 positions, accommodating ample connectivity needs. Its side hole mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with durable PBT and phosphor bronze materials, it offers excellent performance and longevity in various applications. The phosphor bronze contact material with gold plating guarantees optimal conductivity, while the full bellow contact type and straight orientation facilitate smooth signal transmission. With a voltage rating of 950 VAC and an amperage of 5 A, it meets stringent electrical requirements. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 10.95 mm and width of 8.26 mm, allows for space-efficient PCB layout. The matte tin termination plating ensures corrosion resistance, further enhancing its durability. Perfect for demanding electronic systems, the ECM24DSUS is a reliable solution for your connectivity needs.