ECM24DSXI

Heilind Number:SULECM24DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSXI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSXI

Detailed Description

The ECM24DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capability of 950 VAC, it meets the power requirements of various systems. The straight orientation and threaded mount type make for secure and stable connections. Gold-plated contacts provide excellent conductivity, while the termination method of thru hole soldering guarantees robust attachment to PCBs. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Its compact dimensions of 10.95mm height and 8.26mm width make it space-efficient on PCBs. The ECM24DSXI is a reliable solution for mission-critical electronic systems.