ECM24DSXN

Heilind Number:SULECM24DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DSXN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DSXN

Detailed Description

The ECM24DSXN is a high-performance female board-to-board PCB connector designed for robust and reliable connections in electronic devices. With a pitch of 3.96mm (.156 in) and 24 positions, it offers ample connectivity options. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation make it suitable for various applications. Operating at a voltage of 950VAC and amperage of 5A, it meets stringent performance standards. With termination via thru-hole method and matte tin plating, it guarantees secure attachment to PCBs. Its compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, allows for space-efficient integration. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The ECM24DSXN is a reliable solution for demanding connectivity needs in modern electronic systems.