ECM24DTAD

Heilind Number:SULECM24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTAD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTAD

Detailed Description

The ECM24DTAD is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 48 gold-plated phosphor bronze contacts, it ensures reliable connectivity with a current rating of 3A and a voltage of 950VAC. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-saving solution without compromising on performance. The matte tin termination plating ensures durability and longevity, meeting the highest industry standards for quality and reliability. Whether in aerospace, military, or industrial applications, the ECM24DTAD is the perfect choice for your connectivity needs.