ECM24DTAI

Heilind Number:SULECM24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTAI

Detailed Description

The ECM24DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type make it easy to install securely. The termination method is through-hole, guaranteeing stable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Featuring a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power applications. The contact type is Loop Bellow, providing durability and high mating cycles. With a right-angle orientation, 48 positions, and a tail length of 2.54mm, it offers flexibility in design. Operating in a wide temperature range from -65 to 125°C, it is reliable in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained layouts. Its termination plating is Matte Tin, ensuring compliance with RoHS standards. Overall, the ECM24DTAI connector is a dependable solution for critical electronic connections.