ECM24DTAN

Heilind Number:SULECM24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DTAN

Detailed Description

The ECM24DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 950VAC. With 48 positions in a 2-row configuration, this connector offers high density in a compact form factor. The Thru Hole termination method and Matte Tin plating guarantee secure and durable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in design and assembly. With a 3.96mm pitch and 2.54mm tail length, it offers precise and efficient connections. Ideal for use in aerospace, defense, and industrial applications, the ECM24DTAN sets the standard for performance and reliability in board-to-board connectivity.