ECM24DTAS

Heilind Number:SULECM24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTAS

Detailed Description

The ECM24DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and gold-plated contacts, it delivers excellent conductivity. The right-angle orientation and side-hole mount type offer flexibility in installation. With two rows and 48 positions, it allows for versatile connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its durability. Perfect for industries requiring high-reliability components, the ECM24DTAS is a top choice for professionals in need of quality PCB connectors.