ECM24DTBD

Heilind Number:SULECM24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTBD

Detailed Description

Introducing the ECM24DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliability in operation. With a current rating of 3A and a voltage capability of 950 VAC, it offers efficient power transmission. The female connector, with two rows and 48 positions, guarantees secure connectivity. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. The contact materials of Phosphor Bronze and gold plating provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a pitch of 3.96mm and a connector height of 15.49mm, it offers a compact yet efficient solution for your connectivity needs. Trust the ECM24DTBD for high-reliability performance in your electronic systems.