ECM24DTBH

Heilind Number:SULECM24DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTBH

Detailed Description

Introducing the ECM24DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows for efficient signal transmission, with a clearance hole mount type for easy installation. Its durable construction, utilizing PBT and phosphor bronze materials, ensures reliable operation even in harsh conditions. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type and right-angle orientation enhance signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Operating temperature range of -65 to 125°C and matte tin termination plating further underline its durability. With 48 positions and a tail length of 4.57mm, the ECM24DTBH provides a secure and stable connection. Perfect for aerospace, defense, and industrial systems, this connector is a vital component for high-reliability electronics.