ECM24DTBI

Heilind Number:SULECM24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTBI

Detailed Description

Introducing the ECM24DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a female gender and two rows of 48 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. The contact material of Phosphor Bronze with gold plating ensures excellent signal integrity. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for use in aerospace, defense, and industrial applications, the ECM24DTBI guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.