ECM24DTBN

Heilind Number:SULECM24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTBN

Detailed Description

The ECM24DTBN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh environments. With a 3A amperage and 950VAC voltage rating, it provides secure connections for power-intensive systems. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its right-angle orientation and two rows of 48 positions make it ideal for compact PCB layouts. The termination method of thru-hole soldering and matte tin plating guarantee easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries, from aerospace to telecommunications. Trust the ECM24DTBN for seamless and efficient board-to-board connections in your next project.