ECM24DTKD

Heilind Number:SULECM24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DTKD

Detailed Description

Introducing the high-performance ECM24DTKD Board-to-Board PCB Connector, engineered for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent performance requirements. The connector, designed for female gender with two rows and 48 positions, offers secure clearance hole mounting and through-hole termination. Its straight orientation and loop bellow contact type guarantee efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECM24DTKD for seamless board-to-board connections in critical systems.