ECM24DTKH

Heilind Number:SULECM24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTKH

Detailed Description

Introducing the ECM24DTKH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows, each offering 24 gold-plated contact positions for a total of 48 connections. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, it ensures easy and secure installation. The termination method is through-hole, utilizing durable phosphor bronze contacts with matte tin plating for enhanced conductivity and longevity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further optimize signal transmission. With a compact size of 9.4mm (.37 inches) in width and a low profile of 15.49mm (.61 inches) in height, the ECM24DTKH is ideal for space-constrained environments. Trust in its high-quality construction and performance, making it a valuable component in your electronic systems.