ECM24DTKN

Heilind Number:SULECM24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DTKN

Detailed Description

Introducing the ECM24DTKN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring reliable signal transmission. With a 3A amperage and 950VAC voltage capacity, it offers robust power delivery. The 48-position, 2-row design with Loop Bellow contacts guarantees secure mating. Thru-hole termination method and matte tin plating enhance durability in diverse applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Compact yet sturdy, it boasts a straight orientation and a low-profile .61in height, making it space-efficient. Trust the ECM24DTKN for efficient and durable board-to-board connections in your electronic projects.