ECM24DTKT

Heilind Number:SULECM24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DTKT

Detailed Description

The ECM24DTKT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. It offers a dual-row configuration with a total of 48 positions, ideal for high-density connections. The termination method of Thru Hole, along with gold-plated contacts, guarantees reliable signal transmission. Operating at a wide temperature range of -65 to 125°C, and voltage rating of 950 VAC, it is suitable for use in diverse industrial settings. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a compact design, featuring a connector height of 15.49 mm and width of 9.4 mm, it saves valuable board space. Matte Tin termination plating ensures RoHS compliance. Perfect for applications where resilience and performance are paramount, the ECM24DTKT is a top choice for engineers in need of high-quality connectivity solutions.