ECM24DTMD

Heilind Number:SULECM24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DTMD

Detailed Description

Introducing the ECM24DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, offering ample connectivity in a compact form. With a pitch of 3.96mm (.156 in) and right-angle orientation, it allows for efficient PCB layouts. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Rated for 3A and 950VAC, it meets stringent electrical requirements. Its clearance hole mount type and thru-hole termination method simplify installation. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a low profile of 15.49mm (.61 in) height and 9.4mm (.37 in) width, it saves space without compromising performance. Trust the ECM24DTMD for secure and efficient board-to-board connections in critical systems.